
This 220nF film capacitor has a DC rated voltage of 630V and an operating temperature range of -55°C to 100°C. It is packaged in a radial format with a lead pitch of 15mm and a lead diameter of 0.8mm. The capacitor is RoHS compliant and available in quantities of 2560 per reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 9mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 17.5mm |
| Height - Seated (Max) | 0.689inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2560 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32652 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 9mm |
| RoHS | Compliant |
