This 0.027uF film capacitor is rated for 630VDC and 250VAC with a 5% tolerance. It features a pulse type construction and is wound with a polypropylene dielectric. The capacitor is designed for through hole mounting with a radial termination style and a 15mm terminal pitch. It operates over a temperature range of -55°C to 110°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.027uF |
| Voltage | 630VDC|250VAC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |