
This 33nF capacitor features a radial package with through hole mounting and a maximum operating temperature of 100°C. The component is constructed with a polypropylene (PP) dielectric material and has a flammability rating of UL94 V-0. It is compliant with RoHS regulations and has a voltage rating of 630V.
Sign in to ask questions about the TDK B32652A6333J000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B32652A6333J000 technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Flammability Rating | UL94 V-0 |
| Height - Seated (Max) | 0.413inch |
| Lead Pitch | 0.591inch |
| Length | 0.709inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32652 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32652A6333J000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
