Cap Film 0.033uF 630V PP 5% (18 X 5 X 10.5mm) Radial Wound 15mm 110°C Automotive Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 33nF |
| Package/Case | Radial |
| Depth | 5mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Tolerance | 5% |
| RoHS | Compliant |