
Metallized polypropylene film capacitor, 630V DC rated voltage, 0.047µF capacitance, and 5% tolerance. Features radial leads with a 15mm pitch and 0.8mm diameter, designed for through-hole mounting. Operates within a temperature range of -55°C to 100°C, with a 250V AC rating. Dimensions include a 5mm depth, 17.5mm height, 18mm length, and 5mm width. Supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B32652A6473J000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 47nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.413inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 0.709inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32652 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32652A6473J000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
