
The B32652A6473K289 is a 47nF radial film capacitor with a tolerance of 10%. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and has a voltage rating of 250V AC and 630V DC. It is packaged in an ammo pack with 1170 units per package and has a radial termination.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 10.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1170 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | B32652 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 5mm |
| RoHS | Compliant |