
Radial leaded, through-hole mount metallized polypropylene film capacitor with 10nF capacitance and 5% tolerance. Features a 1.25kV DC rated voltage and 500V AC rated voltage, operating across a temperature range of -55°C to 110°C. This component has a 15mm lead pitch, 0.8mm lead diameter, and dimensions of 6mm depth, 18mm length, and 6mm width. It is RoHS compliant and supplied in bulk packaging.
TDK B32652A7103J000 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 0.709inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32652 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 1.25kV |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.25kV |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32652A7103J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
