This 0.027uF pulse capacitor from TDK features a polypropylene dielectric and a 5% capacitance tolerance. It has a maximum operating temperature of 110°C and a minimum operating temperature of -55°C. The capacitor is rated for 1250VDC and 500VAC, and is constructed with a wound design. It is available in a through-hole package with a radial termination style and a 15mm terminal pitch.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.027uF |
| Voltage | 1250VDC|500VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |