This 0.027uF pulse film capacitor has a DC rated voltage of 1250VDC and an AC rated voltage of 500VAC. It has a tolerance of 10% and is constructed with a wound film dielectric. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 15. Operating temperature range is from -55°C to 110°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.027uF |
| Voltage | 1250VDC|500VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |