TDK's B32652J1103J is a 10nF PP film capacitor with a 500V AC voltage rating and 5% tolerance. It features a radial construction and is designed for through-hole mounting. The capacitor has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It meets the UL94 V-0 flammability rating and is lead-free.
Sign in to ask questions about the TDK B32652J1103J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B32652J1103J technical specifications.
| Capacitance | 10nF |
| Construction | RADIAL |
| Depth | 9mm |
| Dielectric | PP |
| Flammability Rating | UL94 V-0 |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B32652 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.6kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B32652J1103J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.