Metallized polypropylene film capacitor with 2.2nF capacitance and 5% tolerance. Features a radial leaded, through-hole mount package with a 15mm lead pitch and 0.8mm lead diameter. Rated for 1.6kV DC and 700V AC, operating between -55°C and 110°C. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B32652J1222J000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.413inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 0.709inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32652 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 1.6kV |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 1.6kV |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32652J1222J000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.