TDK's B32652J1472J is a film capacitor with a capacitance of 4.7nF and a tolerance of 5%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is constructed with a radial lead configuration and is lead-free. It meets the UL94 V-0 flammability rating and is compliant with Reach SVHC regulations.
Sign in to ask questions about the TDK B32652J1472J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B32652J1472J technical specifications.
| Capacitance | 4.7nF |
| Construction | RADIAL |
| Depth | 7mm |
| Dielectric | PP |
| Flammability Rating | UL94 V-0 |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Tolerance | 5% |
| Voltage Rating | 1.6kV |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 1.6kV |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32652J1472J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
