
Radial leaded, through-hole mount metallized polypropylene film capacitor with 0.1µF capacitance and 5% tolerance. Features a 1kV DC rated voltage, 250V AC rated voltage, and operates across a temperature range of -55°C to 100°C. Dielectric material is PP, with a lead pitch of 22.5mm and lead diameter of 0.8mm. UL94 V-0 flammability rating and RoHS compliant.
TDK B32653A0104J000 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 8.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Flammability Rating | UL94 V-0 |
| Height - Seated (Max) | 0.65inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 1.043inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2040 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32653 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 1kV |
| Width | 0.335inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32653A0104J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.