The B32653A0333K000 film capacitor from TDK features a capacitance of 0.033uF and a DC rated voltage of 1000V. It is designed for use in through hole applications and has a maximum operating temperature of 85 degrees Celsius. The capacitor measures 6mm in width, 26.5mm in length, and 15mm in height. It is part of the B32653 series and is suitable for use in a variety of general applications.
Sign in to ask questions about the TDK B32653A0333K000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B32653A0333K000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6 |
| Length | 26.5 |
| Manufacturer Series | B32653 |
| Capacitance | 0.033 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1000 |
| Series | B32653 |
| Height | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32653A0333K000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.