This 47nF radial film capacitor features a polypropylene dielectric and a 5% tolerance. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial configuration with a lead diameter of 0.8mm and a lead pitch of 22.5mm. It is available on tape and reel and is RoHS compliant.
TDK B32653A0473J189 technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
No datasheet is available for this part.