This 47nF film capacitor features a radial package with a polypropylene dielectric and a 5% tolerance. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and suitable for through hole mounting.
TDK B32653A0473J289 technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Depth | 6mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.