Cap Film 0.56uF 1000V PP 5% (26.5 X 14.5 X 29.5mm) Radial Wound 22.5mm 110°C Automotive Bulk
TDK B32653A0564J000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 14.5 |
| Length | 26.5 |
| Manufacturer Series | B32653 |
| Capacitance | 0.56 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1000 |
| Series | B32653 |
| Height | 29.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32653A0564J000 to view detailed technical specifications.
No datasheet is available for this part.