This 10nF radial polypropylene film capacitor has a maximum operating temperature of 110°C and a minimum operating temperature of -55°C. It is RoHS compliant and features a termination of PC pins. The capacitor is available in bulk packaging with a package quantity of 2880. It has a height of 0.591inch when seated and a lead pitch of 0.886inch.
TDK B32653A1103J000 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric Material | Polypropylene |
| Height - Seated (Max) | 0.591inch |
| Lead Pitch | 0.886inch |
| Length | 1.043inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2880 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32653 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.6kV |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32653A1103J000 to view detailed technical specifications.
No datasheet is available for this part.