
Radial film capacitor with 47nF capacitance and 10% tolerance. Features a polypropylene dielectric and a 1.6kV DC rated voltage, with a 500V AC rating. Operates across a wide temperature range from -55°C to 100°C. Dimensions are 26.5mm (length) x 11mm (width) x 20.5mm (height), with a 22.5mm lead pitch. Through-hole mounting and bulk packaging.
TDK B32653A1473K technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 11mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 20.5mm |
| Height - Seated (Max) | 0.807inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Lead/Base Style | Straight |
| Length | 26.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2040 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32653 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.6kV |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32653A1473K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
