Cap Film 0.056uF 1600V PP 5% (26.5 X 12 X 22mm) Radial Wound 22.5mm 110°C Automotive Bulk
TDK B32653A1563J000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 12 |
| Length | 26.5 |
| Manufacturer Series | B32653 |
| Capacitance | 0.056 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1600 |
| Series | B32653 |
| Height | 22 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32653A1563J000 to view detailed technical specifications.
No datasheet is available for this part.