Radial film capacitor with 10nF capacitance and 5% tolerance. Features a polypropylene dielectric and a 2kV DC rated voltage, with 700V AC rating. Designed for through-hole mounting with straight leads on a 22.5mm pitch, operating from -55°C to 100°C. Dimensions are 26.5mm (L) x 10.5mm (D) x 16.5mm (H). Packaged in tape and reel.
Sign in to ask questions about the TDK B32653A2103J189 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B32653A2103J189 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 10.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 16.5mm |
| Height - Seated (Max) | 0.65inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Lead/Base Style | Straight |
| Length | 26.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32653 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 2kV |
| Width | 0.413inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32653A2103J189 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.