Cap Film 0.0033uF 2000V PP 5% (26.5 X 6 X 15mm) Radial Wound 22.5mm 110°C Automotive T/R
TDK B32653A2332J189 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6 |
| Length | 26.5 |
| Manufacturer Series | B32653 |
| Capacitance | 0.0033 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 2000 |
| Series | B32653 |
| Height | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32653A2332J189 to view detailed technical specifications.
No datasheet is available for this part.