This 33nF film capacitor features a radial lead configuration with a 0.8mm lead diameter and 22.5mm lead pitch. It has a maximum operating temperature of 110°C and a minimum operating temperature of -55°C. The capacitor is packaged in bulk and is compliant with RoHS regulations. The capacitor has a capacitance tolerance of 5% and a dielectric material of polypropylene (PP). It is designed for use in a variety of applications, including general-purpose electronics.
TDK B32653A2333J000 technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Depth | 14.5mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.