The B32653A2822J000 is a 8.2nF radial film capacitor from TDK. It features a 5% tolerance and operates within a temperature range of -55 to 100°C. The capacitor is packaged in bulk and has a radial termination. It is suitable for use in through hole applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 8.2nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |