This pulse type film capacitor from TDK has a capacitance of 0.0091uF and is rated for 2000VDC. It has a tolerance of 3.5% and is constructed with a wound design. The capacitor is suitable for operation between -55°C and 110°C and is mounted through a radial lead. It meets the requirements for general use.
TDK B32653A2912A000 technical specifications.
| Capacitance | 0.0091uF |
| Voltage | 2000VDC|700VAC |
| Tolerance | 3.5% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -3.5% |
| AC Rated Voltage | 700VAC |
| Positive Capacitance Tolerance | 3.5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.