The B32653A2912J000 is a 9.1nF film capacitor with a radial package and through hole mount. It features a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The capacitor has a tolerance of 5% and is plated with tin, matte. It is packaged in bulk and has a lead diameter of 0.8mm and a lead pitch of 22.5mm.
TDK B32653A2912J000 technical specifications.
| Capacitance | 9.1nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.