The B32653A2912J189 is a pulse film capacitor with a capacitance of 0.0091uF and a working voltage of 2000VDC or 700VAC. It features a tolerance of 5% and is constructed with a wound design. The capacitor is rated for operation between -55°C and 110°C and is available in a through-hole radial package with a terminal pitch of 22.5mm. This component is suitable for use in high-voltage applications where a pulse capacitor is required.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0091uF |
| Voltage | 2000VDC|700VAC |
| Tolerance | 5% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 700VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |