The TDK B32653A3434J000 is a film capacitor with a capacitance of 430nF and a tolerance of 5%. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The capacitor is designed for through-hole mounting and has a radial termination. It is available in bulk packaging with tin, matte contact plating.
TDK B32653A3434J000 technical specifications.
| Capacitance | 430nF |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.