This film capacitor has a capacitance of 0.9uF with a tolerance of 10%. It operates at a maximum voltage of 250VDC and 160VAC. The operating temperature range is from -55°C to 110°C. It is constructed with a wound film dielectric and has a radial termination style with a terminal pitch of 22.5mm. The capacitor is mounted through a hole.
TDK B32653A3904K189 technical specifications.
| Capacitance | 0.9uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32653A3904K189 to view detailed technical specifications.
No datasheet is available for this part.