This 0.9uF film capacitor is rated for 250VDC and 160VAC with a 10% tolerance. It has a pulse type construction and is wound with a dielectric material of polypropylene (PP). The capacitor is designed to operate between -55°C and 110°C and is mounted through a hole with a radial termination style.
TDK B32653A3904K289 technical specifications.
| Capacitance | 0.9uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32653A3904K289 to view detailed technical specifications.
No datasheet is available for this part.