
Radial film capacitor, 470nF capacitance, 400V DC rated voltage, 200V AC rated voltage, and 10% tolerance. Features a polypropylene (PP) dielectric and tin, matte contact plating. Dimensions are 26.5mm length, 8.5mm width, and 16.5mm height with a 22.5mm lead pitch. Operating temperature range is -55°C to 100°C. Through-hole mounting, supplied on tape and reel.
TDK B32653A4474K189 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 8.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 16.5mm |
| Height - Seated (Max) | 0.65inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32653 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32653A4474K189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
