
Radial leaded film capacitor featuring a polypropylene dielectric, offering a capacitance of 220nF with a tight 5% tolerance. Rated for 630V DC and 250V AC, this through-hole mount component operates across a wide temperature range from -55°C to 100°C. Its construction includes 0.8mm diameter leads with a 22.5mm pitch, and it meets UL94 V-0 flammability standards. This RoHS compliant component is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 8.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Flammability Rating | UL94 V-0 |
| Height - Seated (Max) | 0.65inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 1.043inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2040 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32653 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 0.335inch |
| RoHS | Compliant |
