Radial film capacitor with 330nF capacitance and 630V DC rated voltage. Features 5% tolerance, PP dielectric, and a maximum operating temperature of 100°C. Dimensions are 26.5mm (length) x 10.5mm (width) x 16.5mm (height) with a 22.5mm lead pitch. UL94 V-0 flammability rating and 200,000-hour life expectancy. Through-hole mounting with PC pin terminations, supplied in bulk packaging.
TDK B32653A6334J technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 10.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Flammability Rating | UL94 V-0 |
| Height | 16.5mm |
| Height - Seated (Max) | 0.65inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2160 |
| Packaging | Bulk |
| Series | B32653 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32653A6334J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.