
Radial leaded, through-hole mount metallized polypropylene film capacitor with a capacitance of 330nF and a voltage rating of 630V DC. Features a 5% tolerance, 22.5mm lead pitch, and 0.8mm lead diameter. Operating temperature range is -55°C to 100°C. RoHS compliant with bulk packaging.
TDK B32653A6334J000 technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 10.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.65inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 1.043inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2160 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32653 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 0.413inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32653A6334J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
