TDK's B32653A6474K is a 470nF film capacitor with a 5% tolerance, rated for 250V AC and 630V DC. It features a radial construction with a lead diameter of 0.8mm and a lead length of 6mm. The capacitor is available in bulk packaging with a package quantity of 510. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C.
TDK B32653A6474K technical specifications.
| Capacitance | 470nF |
| Construction | RADIAL |
| Depth | 11mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Length | 6mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 510 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B32653 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
No datasheet is available for this part.