Radial film capacitor with 68nF capacitance and 10% tolerance. Features a polypropylene dielectric and a 1kV DC rated voltage, with an AC rating of 250V. Operating temperature range is -55°C to 100°C. Dimensions are 26.5mm (L) x 6mm (D) x 15mm (H) with a 22.5mm lead pitch. Packaged on tape and reel for through-hole mounting.
Sign in to ask questions about the TDK B32653A683K189 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B32653A683K189 technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 15mm |
| Height - Seated (Max) | 0.591inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2800 |
| Packaging | Tape and Reel |
| Series | B32653 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 1kV |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 1kV |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32653A683K189 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.