
Radial film capacitor with 22nF capacitance and 1.25kV DC voltage rating. Features a 10% tolerance and PP dielectric material. Dimensions are 26.5mm length, 6mm width, and 15mm height, with a 22.5mm lead pitch. Operating temperature range is 0°C to 100°C. Tin-matte plated radial terminations suitable for through-hole PCB mounting. Packaged in an ammo pack.
TDK B32653A7223K289 technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 15mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | PCB, Through Hole |
| Package Quantity | 680 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | B32653 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 1.25kV |
| Voltage Rating | 1.25kV |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.25kV |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32653A7223K289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
