This 47nF film capacitor features a radial construction with a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It has a DC rated voltage of 1.25kV and an AC voltage rating of 500V. The capacitor is available in bulk packaging with a package quantity of 2040 units. It is designed for through-hole mounting with a lead diameter of 0.8mm and a lead pitch of 22.5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B32653A7473J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 47nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 8.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 16.5mm |
| Height - Seated (Max) | 0.65inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2040 |
| Packaging | Bulk |
| Series | B32653 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 1.25kV |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.25kV |
| Width | 0.335inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32653A7473J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.