This 47nF film capacitor features a 10% tolerance and a PP dielectric. It is available in a radial package with a lead diameter of 0.8mm and a lead pitch of 22.5mm. The capacitor measures 26.5mm in length and 8.5mm in depth. It is RoHS compliant and suitable for use in applications where temperatures range from -55°C to 100°C.
Sign in to ask questions about the TDK B32653A7473K289 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B32653A7473K289 technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Depth | 8.5mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32653A7473K289 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.