The B32653A7683J289 is a film capacitor with a capacitance of 68nF, a tolerance of 5%, and a lead diameter of 0.8mm. It is packaged in an ammo pack and has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The capacitor has a dielectric material of polypropylene and a lead pitch of 22.5mm, with a length of 26.5mm and a depth of 10.5mm.
TDK B32653A7683J289 technical specifications.
| Capacitance | 68nF |
| Depth | 10.5mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.