The TDK B32653A8103J189 is a 10nF film capacitor with a DC rated voltage of 2kV and a maximum operating temperature of 110°C. It features a radial package with a lead pitch of 0.886inch and a seated height of 0.807inch. The capacitor is RoHS compliant and has a tolerance of 5%. It is available in a package quantity of 1600 and is packaged in tape and reel.
TDK B32653A8103J189 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.807inch |
| Lead Pitch | 0.886inch |
| Length | 1.043inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32653 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 2kV |
| Width | 0.413inch |
| RoHS | Compliant |
No datasheet is available for this part.