The B32653A8332J000 is a 3.3nF polypropylene film capacitor with a 5% tolerance. It has a maximum operating temperature of 110°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial through hole configuration with a lead pitch of 0.886inch and a length of 1.043inch. It is RoHS compliant and has a DC rated voltage of 2kV.
TDK B32653A8332J000 technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Dielectric Material | Polypropylene |
| Height - Seated (Max) | 0.591inch |
| Lead Pitch | 0.886inch |
| Length | 1.043inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2880 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32653 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 2kV |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32653A8332J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.