This is a film capacitor with a capacitance of 0.0033uF and a DC rated voltage of 2000V. It is designed for through hole mounting and has a maximum operating temperature of 85 degrees Celsius. The capacitor is available in a package with a width of 6mm and a height of 15mm. It has a length of 26.5mm and a minimum operating temperature of -55 degrees Celsius.
TDK B32653A8332J289 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6 |
| Length | 26.5 |
| Capacitance | 0.0033 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 2000 |
| Height | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32653A8332J289 to view detailed technical specifications.
No datasheet is available for this part.