This film capacitor from TDK has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a width of 6mm and a length of 26.5mm, with a height of 15mm. The capacitor is rated for a DC voltage of 2000 volts and has a capacitance of 0.0033 microfarads.
TDK B32653A8332K189 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6 |
| Length | 26.5 |
| Manufacturer Series | B32653 |
| Capacitance | 0.0033 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 2000 |
| Series | B32653 |
| Height | 15 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32653A8332K189 to view detailed technical specifications.
No datasheet is available for this part.