Cap Film 0.0047uF 2000V PP 10% (26.5 X 8.5 X 16.5mm) Radial Wound 22.5mm 110°C Automotive T/R
TDK B32653A8472K189 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 8.5 |
| Length | 26.5 |
| Manufacturer Series | B32653 |
| Capacitance | 0.0047 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 2000 |
| Series | B32653 |
| Height | 16.5 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.