This 6.8nF polypropylene film capacitor has a DC rated voltage of 2kV and a tolerance of 5%. It is designed for through hole mounting and has a maximum operating temperature of 110°C. The capacitor is RoHS compliant and available in bulk packaging with 2160 units per package.
TDK B32653A8682J000 technical specifications.
| Capacitance | 6.8nF |
| Package/Case | Radial |
| Dielectric Material | Polypropylene |
| Height - Seated (Max) | 0.65inch |
| Lead Pitch | 0.886inch |
| Length | 1.043inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2160 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32653 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 2kV |
| Width | 0.413inch |
| RoHS | Compliant |
No datasheet is available for this part.