This TDK film capacitor features a capacitance of 0.0068 microfarads and a DC rated voltage of 2000 volts. It is designed for through hole mounting and has a maximum operating temperature of 85 degrees Celsius. The capacitor measures 10.5 millimeters in width, 26.5 millimeters in length, and 16.5 millimeters in height. It operates within a temperature range of -55 to 85 degrees Celsius.
TDK B32653A8682K000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 10.5 |
| Length | 26.5 |
| Manufacturer Series | B32653 |
| Capacitance | 0.0068 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 2000 |
| Series | B32653 |
| Height | 16.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.