
This 220nF radial capacitor features a polypropylene dielectric and a maximum operating temperature of 100°C. It has a voltage rating of 1kV and is compliant with UL94 V-0 flammability standards. The capacitor is packaged in bulk and has a lead pitch of 27.5mm and a lead diameter of 0.8mm.
TDK B32654A0224J000 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 11mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Flammability Rating | UL94 V-0 |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 1kV |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32654A0224J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.