TDK's B32654A0334J189 is a 330nF film capacitor with a radial package and polypropylene dielectric. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The capacitor is packaged in tape and reel and is RoHS compliant. It has a lead diameter of 0.8mm and a lead pitch of 27.5mm, with a length of 31.5mm. The capacitor is rated for a DC voltage of 1kV and has a tolerance of 5%.
TDK B32654A0334J189 technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Depth | 11mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
No datasheet is available for this part.