
Cap Film 0.68uF 1000V PP 10% (31.5 X 18 X 27.5mm) Radial Wound 27.5mm 110°C Automotive Bulk
TDK B32654A0684K000 technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Series | B32654 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
No datasheet is available for this part.